Part Details for HMC679LC3C by Analog Devices Inc
Overview of HMC679LC3C by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HMC679LC3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 26GHz, T FF w/RESET Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Rochester Electronics | HMC679 - 26 GHz, T Flip-Flop with RESET & Programmable Output Voltage ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$137.3300 / $161.5600 | Buy Now |
Part Details for HMC679LC3C
HMC679LC3C CAD Models
HMC679LC3C Part Data Attributes:
|
HMC679LC3C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC679LC3C
Analog Devices Inc
26 GHz, T Flip-Flop with RESET & Programmable Output Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 679 | |
JESD-30 Code | S-CQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | T FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.31 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
Alternate Parts for HMC679LC3C
This table gives cross-reference parts and alternative options found for HMC679LC3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC679LC3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC679LC3CTR | 26 GHz, T Flip-Flop with RESET & Programmable Output Voltage | Analog Devices Inc | HMC679LC3C vs HMC679LC3CTR |