There are no models available for this part yet.
Overview of HMC773A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC773ALC3BTR-R5 | Analog Devices | Fundamental Mixer SMT, 6 - 26 | |
HMC773ALC3BTR | Analog Devices | Fundamental Mixer SMT, 6 - 26 | |
HMC773ALC3B | Analog Devices | Fundamental Mixer SMT, 6 - 26 |
Price & Stock for HMC773A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMC773A-ND
|
DigiKey | IC MMIC MIXER TRPL-BAL Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
Analog Devices Inc | Fundamental Mixer SMT, 6 - 26 Min Qty: 25 Package Multiple: 25 | 0 |
|
$63.1800 / $96.3000 | Buy Now | ||
DISTI #
HMC773A
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HMC773A by Analog Devices Inc
Part Data Attributes for HMC773A by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
0
|
Manufacturer Package Code
|
C-6-12
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
13 dB
|
Input Power-Max (CW)
|
21 dBm
|
Operating Frequency-Max
|
26000 MHz
|
Operating Frequency-Min
|
6000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Related Parts for HMC773A
-
HMC521RF/Microwave Mixers
-
HMC907ARF/Microwave Amplifiers
-
EFM8BB21F16I-C-QFN20Microcontrollers
-
ZTS32415Other Analog ICs
-
5.0SMDJ33CATransient Suppressors
-
MRA4007T3GRectifier Diodes
-
XC3S2000-4FGG456CField Programmable Gate Arrays
-
HV9123NG-GSwitching Regulator or Controllers
-
HMC773Other Telecom ICs