Part Details for HMC814LC3BTR-R5 by Analog Devices Inc
Overview of HMC814LC3BTR-R5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC814LC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC814LC3BTR-R5TR-ND
|
DigiKey | IC MMIC MULTIPLIER X2 12SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.4229 | Buy Now |
DISTI #
584-HMC814LC3BTR-R5
|
Mouser Electronics | RF Amplifier x2 Active Multiplier SMT, 13 - 24.6 GHz Fout RoHS: Compliant | 0 |
|
$44.4200 | Order Now |
DISTI #
V72:2272_06227463
|
Arrow Electronics | Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2045 Container: Cut Strips | Americas - 9 |
|
$44.3900 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 13 - 24.6 Min Qty: 500 Package Multiple: 500 | 5500 |
|
$33.0700 / $61.7900 | Buy Now |
DISTI #
55238182
|
Verical | Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 9 |
|
$44.3900 | Buy Now |
|
Chip1Cloud | IC MMIC MULTIPLIER X2 12SMD | 830 |
|
RFQ | |
|
Chips Pulse Industry Limited | SMT-12(3x3) RF Misc ICs and Modules RoHS Purchase Online, Ship Immediately | 8 |
|
$44.3077 / $45.6032 | Buy Now |
|
LCSC | QFN-12-EP(3x3) RF Misc ICs and Modules ROHS | 7 |
|
$49.2308 / $50.6702 | Buy Now |
Part Details for HMC814LC3BTR-R5
HMC814LC3BTR-R5 CAD Models
HMC814LC3BTR-R5 Part Data Attributes
|
HMC814LC3BTR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC814LC3BTR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |