Part Details for HMC814LC3BTR by Analog Devices Inc
Overview of HMC814LC3BTR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC814LC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8337
|
Newark | Active Multiplier, 24.6Ghz, Lcc-12, Frequency Min:13Ghz, Frequency Max:24.6Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lcc, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC814LC3BTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 97 |
|
$48.2800 / $57.1400 | Buy Now |
DISTI #
1127-1789-1-ND
|
DigiKey | IC MULTIPLIER X2 ACTIVE 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
366 In Stock |
|
$46.4270 / $55.1100 | Buy Now |
DISTI #
584-HMC814LC3BTR
|
Mouser Electronics | RF Wireless Misc x2 Active Multiplier SMT, 13 - 24.6 GHz Fout RoHS: Compliant | 1222 |
|
$46.4200 / $54.9400 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 13 - 24.6 Min Qty: 1 Package Multiple: 100 | 3290 |
|
$33.0700 / $55.1100 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLIER X2 ACTIVE 12SMD | 11674 |
|
RFQ | |
DISTI #
HMC814LC3BTR
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 100 | 0 |
|
$43.2500 / $44.9700 | Buy Now |
|
Chip1Cloud | IC MULTIPLIER X2 ACTIVE 12SMD | 1190 |
|
RFQ | |
|
Chips Pulse Industry Limited | SMT-12(3x3) RF Misc ICs and Modules RoHS Purchase Online, Ship Immediately | 10 |
|
$54.0497 / $56.3997 | Buy Now |
DISTI #
4030476
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 24.6GHZ, LCC-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 97 |
|
$48.6118 / $57.7146 | Buy Now |
DISTI #
4030476RL
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 24.6GHZ, LCC-12 RoHS: Compliant Min Qty: 10 Container: Reel | 97 |
|
$48.6118 / $54.2287 | Buy Now |
Part Details for HMC814LC3BTR
HMC814LC3BTR CAD Models
HMC814LC3BTR Part Data Attributes
|
HMC814LC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC814LC3BTR
Analog Devices Inc
HMC814LC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAAS |