Part Details for HMC8193LC4TR-R5 by Analog Devices Inc
Overview of HMC8193LC4TR-R5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC8193LC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC8193LC4TR-R5CT-ND
|
DigiKey | IC MMIC IQ MIXER 24SMD Min Qty: 500 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$53.7857 | Buy Now |
DISTI #
584-HMC8193LC4TR-R5
|
Mouser Electronics | RF Mixer 2.5 GHz to 8.5 GHz I/Q Mixer RoHS: Compliant | 0 |
|
$52.8800 | Order Now |
|
Analog Devices Inc | 2.5 GHz to 8.5 GHz I/Q Mixer Min Qty: 500 Package Multiple: 500 | 500 |
|
$36.2000 / $74.8100 | Buy Now |
DISTI #
HMC8193LC4TR-R5
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$52.3600 / $53.0400 | Buy Now |
Part Details for HMC8193LC4TR-R5
HMC8193LC4TR-R5 CAD Models
HMC8193LC4TR-R5 Part Data Attributes
|
HMC8193LC4TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8193LC4TR-R5
Analog Devices Inc
HMC8193LC4TR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |