Part Details for HMC890LP5E by Hittite Microwave Corp
Overview of HMC890LP5E by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC890LP5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for HMC890LP5E
HMC890LP5E CAD Models
HMC890LP5E Part Data Attributes:
|
HMC890LP5E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC890LP5E
Hittite Microwave Corp
1500MHz, BAND PASS FILTER, ROHS COMPLIANT, PLASTIC PACKAGE-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 1500 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Matte Tin (Sn) | |
Width | 5.1 mm |