Part Details for HMC915LP4ETR by Hittite Microwave Corp
Overview of HMC915LP4ETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC915LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 252 |
|
$8.6250 / $15.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 975 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | 981 |
|
$10.5000 / $20.0000 | Buy Now |
Part Details for HMC915LP4ETR
HMC915LP4ETR CAD Models
HMC915LP4ETR Part Data Attributes
|
HMC915LP4ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC915LP4ETR
Hittite Microwave Corp
Double Balanced Mixer, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |