Part Details for HMC925LC5TR by Analog Devices Inc
Overview of HMC925LC5TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for HMC925LC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1795-1-ND
|
DigiKey | IC MMIC I/Q UPCONVERTER 32SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$60.8200 | Buy Now |
Part Details for HMC925LC5TR
HMC925LC5TR CAD Models
HMC925LC5TR Part Data Attributes
|
HMC925LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC925LC5TR
Analog Devices Inc
GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | UP CONVERTER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC925LC5TR
This table gives cross-reference parts and alternative options found for HMC925LC5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC925LC5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC6505LC5 | GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz | Analog Devices Inc | HMC925LC5TR vs HMC6505LC5 |
HMC6505ALC5 | 5.5 GHz to 8.6 GHz,GaAs, MMIC, I/Q Upconverter | Analog Devices Inc | HMC925LC5TR vs HMC6505ALC5 |
HMC925LC5 | GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz | Analog Devices Inc | HMC925LC5TR vs HMC925LC5 |
HMC6505LC5TR | GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz | Analog Devices Inc | HMC925LC5TR vs HMC6505LC5TR |