Part Details for HMCP007C0C by Eaton Cutler-Hammer
Overview of HMCP007C0C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMCP007C0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K9877
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 7A, Product Range:C Series, Current Rating:7A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Panel Rohs Compliant: No |Eaton Cutler Hammer HMCP007C0C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,137.6000 / $1,189.6100 | Buy Now |
DISTI #
71405265
|
RS | 3-Pole Magnetic Motor Circuit Protector, 7 Amp, 600VAC, Steel Collars, C Series | Eaton - Cutler Hammer HMCP007C0C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,165.4600 / $1,201.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,077.4400 / $1,141.1100 | Buy Now |