Part Details for HMCPE030H1C by Eaton Cutler-Hammer
Overview of HMCPE030H1C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMCPE030H1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47K9855
|
Newark | Motor Circuit Protector, 3P, 30A, Product Range:G Series, Current Rating:30A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:400V Rohs Compliant: No |Eaton Cutler Hammer HMCPE030H1C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$863.4100 / $986.7500 | Buy Now |
DISTI #
71828832
|
RS | HMCPE, 30AMP, 3-11 ADJUSTABLE TRIP RANGE, STEEL TERMINALS | Eaton - Cutler Hammer HMCPE030H1C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$1,164.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,077.4400 / $1,141.1100 | Buy Now |