Part Details for HMCPJ250K5L by Eaton Cutler-Hammer
Overview of HMCPJ250K5L by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMCPJ250K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K0044
|
Newark | Circuit Breaker, 3 Pole, 250A, Product Range:Hmcp Series, Current Rating:250A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer HMCPJ250K5L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,362.4500 / $1,561.5400 | Buy Now |
DISTI #
71828838
|
RS | HMCPJ 250A Frame 1000-2000 A Trip Range W/Sls Collars | Eaton - Cutler Hammer HMCPJ250K5L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,266.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,693.0700 / $2,889.5900 | Buy Now |