HMCR0805-10W-1009KT
VENKEL LTD
Description: Res,SMT,Film,100G Ohms,75WV,10% +/-Tol,0805 Case

Overview of HMCR0805-10W-1009KT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for HMCR0805-10W-1009KT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HMCR0805-10W-1009KT
Venkel Ltd. High Value CR, 0805, 1/10W, 100G, �10% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel 0
Buy Now

CAD Models for HMCR0805-10W-1009KT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMCR0805-10W-1009KT by VENKEL LTD

HMCR0805-10W-1009KT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Venkel
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
100000000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Temperature Coefficient
2000 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
75 V
Want to compare parts?
  1. HMCR0805-10W-1009KT
    VENKEL LTD
    Res,SMT,Film,100G Ohms,75WV,10% +/-Tol,0805 Case
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMCR0805-10W-1009KT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMCR0805-10W-1009KT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HMCR0805-10W-1009KT would you like to use for your alert(s)?
  • Please alert me when HMCR0805-10W-1009KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMCR0805-10W-1009KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMCR0805-10W-1009KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMCR0805-10W-1009KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMCR0805-10W-1009KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMCR0805-10W-1009KT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: