Part Details for HMCR0805-10W-477JT by VENKEL LTD
Overview of HMCR0805-10W-477JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for HMCR0805-10W-477JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMCR0805-10W-477JT
|
Venkel Ltd. | High Value CR, 0805, 1/10W, 470M, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for HMCR0805-10W-477JT
HMCR0805-10W-477JT CAD Models
HMCR0805-10W-477JT Part Data Attributes
|
HMCR0805-10W-477JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HMCR0805-10W-477JT
VENKEL LTD
Fixed Resistor, 0.1W, 470000000ohm, 75V, 5% +/-Tol, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 470000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HMCR | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |