There are no models available for this part yet.
Overview of HMHA2801AV by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for HMHA2801AV by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J6492
|
Newark | Optocplr, Transistor, 3.75Kv, Mini-Flat4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi HMHA2801AV RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1850 | Buy Now | |
DISTI #
HMHA2801AV-ND
|
DigiKey | OPTOISO 3.75KV TRANS 4-MINI-FLAT Min Qty: 3000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2091 | Buy Now | |
DISTI #
HMHA2801AV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box - Rail/Tube (Alt: HMHA2801AV) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1711 / $0.2042 | Buy Now | |
DISTI #
512-HMHA2801AV
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 2992 |
|
$0.1850 / $0.7100 | Buy Now | |
Future Electronics | OPTOISO 3.75KV TRANS 4-MINI-FLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.1865 | Buy Now | ||
Onlinecomponents.com | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers(Not recommend for new design. The new equivalent part number is FODM217x) | 0 |
|
$0.1669 / $0.2094 | Buy Now | ||
Bristol Electronics | 977 |
|
RFQ | ||||
DISTI #
HMHA2801AV
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Box (Alt: HMHA2801AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HMHA2801AV by onsemi
Part Data Attributes for HMHA2801AV by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
COMPACT, MINI-FLAT-4
|
Manufacturer Package Code
|
100AL
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
80%
|
Current Transfer Ratio-Nom
|
80%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.3 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for HMHA2801AV
This table gives cross-reference parts and alternative options found for HMHA2801AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHA2801C | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 3000-TUBE | onsemi | HMHA2801AV vs HMHA2801C |
HMHA2801AR2V | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | onsemi | HMHA2801AV vs HMHA2801AR2V |
HMHA2801AR2 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | onsemi | HMHA2801AV vs HMHA2801AR2 |
Related Parts for HMHA2801AV
-
HMHA2801AR2VOptocoupler
-
DSPIC33EP256GM710-I/PFMicrocontrollers
-
IXFH22N65X2Power Field-Effect Transistors
-
UCC25600DRG4Switching Regulator or Controllers
-
BAV99LT1GRectifier Diodes
-
HFA1102IBOperational Amplifiers
-
53047-0510Headers and Edge Type Connectors
-
ISL3179EFUZLine Driver or Receivers
-
NVJD4158CT1GSmall Signal Field-Effect Transistors