Datasheets
HMHA2801B by:

Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4

Part Details for HMHA2801B by Fairchild Semiconductor Corporation

Overview of HMHA2801B by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for HMHA2801B

Part # Distributor Description Stock Price Buy
Rochester Electronics HMHA2801B - Transistor Output Optocoupler, 2500V Isolation RoHS: Compliant Status: Active Min Qty: 1 30
  • 1 $0.3856
  • 25 $0.3779
  • 100 $0.3625
  • 500 $0.3470
  • 1,000 $0.3278
$0.3278 / $0.3856 Buy Now

Part Details for HMHA2801B

HMHA2801B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMHA2801B Part Data Attributes:

HMHA2801B Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
HMHA2801B Fairchild Semiconductor Corporation Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code MFP
Package Description LEAD FREE, COMPACT, MINI-FLAT-4
Pin Count 4
Manufacturer Package Code 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 2500 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Alternate Parts for HMHA2801B

This table gives cross-reference parts and alternative options found for HMHA2801B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HMHA2801BR3V Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation HMHA2801B vs HMHA2801BR3V
HMHA2801BR4 Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation HMHA2801B vs HMHA2801BR4
HMHA2801BV Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 Fairchild Semiconductor Corporation HMHA2801B vs HMHA2801BV
HMHA2801BR2V Transistor Output Optocoupler onsemi HMHA2801B vs HMHA2801BR2V
Part Number Description Manufacturer Compare
HMHA2801BV Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 Fairchild Semiconductor Corporation HMHA2801B vs HMHA2801BV
TLP291(V4Y Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 Toshiba America Electronic Components HMHA2801B vs TLP291(V4Y
PS2811-1-F3-N Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, PLASTIC, SSOP-4 NEC Electronics America Inc HMHA2801B vs PS2811-1-F3-N
HMHA281 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers, 3000-TUBE onsemi HMHA2801B vs HMHA281
PS2811-1-F3-A-N Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 NEC Electronics Group HMHA2801B vs PS2811-1-F3-A-N
TLP291(Y) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 Toshiba America Electronic Components HMHA2801B vs TLP291(Y)
TLP281(GB)(V4) Transistor Output Optocoupler Toshiba America Electronic Components HMHA2801B vs TLP281(GB)(V4)
TLP281(BL-TP,F) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components HMHA2801B vs TLP281(BL-TP,F)
PS2811-1-F3-A-K Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 NEC Electronics Group HMHA2801B vs PS2811-1-F3-A-K
HMHA281R4V Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation HMHA2801B vs HMHA281R4V

HMHA2801B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMHA2801B by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMHA2801B by Fairchild Semiconductor Corporation

  • Please alert me when HMHA2801B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMHA2801B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMHA2801B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMHA2801B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMHA2801B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMHA2801B by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: