There are no models available for this part yet.
Overview of HMHAA280 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HMHAA280 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 315 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 11 | 20 |
|
$0.4875 | Buy Now | ||
Quest Components | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 720 |
|
$0.5600 / $1.4000 | Buy Now | ||
Quest Components | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 16 |
|
$0.5200 / $0.6500 | Buy Now |
CAD Models for HMHAA280 by Fairchild Semiconductor Corporation
Part Data Attributes for HMHAA280 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MFP
|
Package Description
|
LEAD FREE, COMPACT, MINI-FLAT-4
|
Pin Count
|
4
|
Manufacturer Package Code
|
4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for HMHAA280
This table gives cross-reference parts and alternative options found for HMHAA280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHAA280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHAA280R1 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHAA280 vs HMHAA280R1 |
HMHAA280R2 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHAA280 vs HMHAA280R2 |
Related Parts for HMHAA280
-
HMHAA280R2VOptocoupler
-
AT90CAN32-16MUMicrocontrollers
-
CL32B475KBUYNWEFixed Capacitors
-
FQB47P06TM-AM002Power Field-Effect Transistors
-
LNK305DN-TLSwitching Regulator or Controllers
-
BAV99Rectifier Diodes
-
LMC6482IMMOperational Amplifiers
-
PU3921FKM130R004LFixed Resistors
-
SI8662EC-B-IS1Other Analog ICs