HMIP100UZ5H3
TE Connectivity
Description: Piezoresistive Sensor, 99.905Psi Max, 0.75%

Overview of HMIP100UZ5H3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HMIP100UZ5H3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 718-HMIP100UZ5H3
Mouser Electronics Board Mount Pressure Sensors HMIP100UZ5H3, PRES, 0...100psi, I C, 3V 0
  • 450 $35.9500
$35.9500 Order Now
DISTI # 2010647-F
TTI Board Mount Pressure Sensors HMIP100UZ5H3 Min Qty: 450 Package Multiple: 450 Container: Each Americas - 0
  • 450 $34.1000
$34.1000 Buy Now

CAD Models for HMIP100UZ5H3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMIP100UZ5H3 by TE Connectivity

HMIP100UZ5H3
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.75%
Body Height
9.9 mm
Body Length or Diameter
13.4 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Interface Type
I2C
Pressure Range-Max
99.905 Psi
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Want to compare parts?
  1. HMIP100UZ5H3
    TE Connectivity
    Piezoresistive Sensor, 99.905Psi Max, 0.75%
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMIP100UZ5H3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMIP100UZ5H3 by TE Connectivity

Select Manufacturer
Which Manufacturer of HMIP100UZ5H3 would you like to use for your alert(s)?
  • Please alert me when HMIP100UZ5H3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMIP100UZ5H3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMIP100UZ5H3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMIP100UZ5H3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMIP100UZ5H3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMIP100UZ5H3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: