Part Details for HML01100RFKE05 by Vishay Intertechnologies
Overview of HML01100RFKE05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HML01100RFKE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HML01100RFKE05
|
Avnet Americas | Res Thick Film 100 Ohm 1% 1/16W ±100ppm/°C Conformal Axial Thru-Hole Lacer Pack - Bulk (Alt: HML01100RFKE05) Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-HML01100RFKE05
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.63watts 100ohms 1% RoHS: Compliant | 146 |
|
$7.8000 / $17.1400 | Buy Now |
Part Details for HML01100RFKE05
HML01100RFKE05 CAD Models
HML01100RFKE05 Part Data Attributes
|
HML01100RFKE05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HML01100RFKE05
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.188 mm | |
Lead Length | 35.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 1.85 mm | |
Package Style | Axial | |
Package Width | 0.91 mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50 V |