Part Details for HMP8172CN by Harris Semiconductor
Overview of HMP8172CN by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HMP8172CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMP8172CN-ND
|
DigiKey | NTSC/PAL VIDEO ENCODER Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4052 In Stock |
|
$7.7500 | Buy Now |
|
Rochester Electronics | NTSC/PAL VIDEO ENCODER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4052 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for HMP8172CN
HMP8172CN CAD Models
HMP8172CN Part Data Attributes
|
HMP8172CN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HMP8172CN
Harris Semiconductor
Color Signal Encoder, CMOS, PQFP64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC |