Part Details for HMR325AC7475KM-P by TAIYO YUDEN
Overview of HMR325AC7475KM-P by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMR325AC7475KM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9928
|
Newark | Cap, Aec-Q200, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMR325AC7475KM-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$0.6380 / $1.1300 | Buy Now |
DISTI #
91AH9929
|
Newark | Cap, Aec-Q200, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMR325AC7475KM-P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4930 | Buy Now |
DISTI #
587-HMR325AC7475KM-PCT-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1977 In Stock |
|
$0.3598 / $1.0900 | Buy Now |
DISTI #
HMR325AC7475KM-P
|
Avnet Americas | Capacitor Ceramic 4.7uF 100V X7S 10% 1210 T/R - Tape and Reel (Alt: HMR325AC7475KM-P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4161 / $0.4845 | Buy Now |
DISTI #
91AH9928
|
Avnet Americas | Capacitor Ceramic 4.7uF 100V X7S 10% 1210 T/R - Product that comes on tape, but is not reeled (Alt: 91AH9928) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 431 Partner Stock |
|
$0.6740 / $1.1300 | Buy Now |
DISTI #
963-HMR325AC7475KM-P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASH32MAC7475KP 100V 4.7uF X7S 1210 10 % AEC-Q200 RoHS: Compliant | 8783 |
|
$0.3660 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3660 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 4.7uF (+/-) 10 % - 100V - X7S - 1210/3225 - Tape&Reel Q200 RoHS: Compliant | 0 |
|
$0.4057 / $0.4700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.5856 / $1.4640 | Buy Now |
Part Details for HMR325AC7475KM-P
HMR325AC7475KM-P CAD Models
HMR325AC7475KM-P Part Data Attributes:
|
HMR325AC7475KM-P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMR325AC7475KM-P
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMR325AC7475KM-P
This table gives cross-reference parts and alternative options found for HMR325AC7475KM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMR325AC7475KM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MBASH32MSC7475KPCA01 |
MMASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MMASH32MSC7475KPCA01 |
MLASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MLASH32MSC7475KPCA01 |
MMJCH32MLC7475KPDDT8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MMJCH32MLC7475KPDDT8 |
MCASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MCASH32MSC7475KPCA01 |
MCJCH32MLC7475KPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MCJCH32MLC7475KPDDT1 |
MCASH32MSC7475KPCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MCASH32MSC7475KPCA1J |
MBASH32MSC7475KPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MBASH32MSC7475KPCA18 |
MAASH32MAC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MAASH32MAC7475KPCA01 |
MBJCH32MLC7475KPDDT8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMR325AC7475KM-P vs MBJCH32MLC7475KPDDT8 |