-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2283
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-101-07-G-S-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$0.0770 / $0.2660 | Buy Now |
DISTI #
612-HMTSW-101-07-G-S-240-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2600 | Buy Now |
DISTI #
HMTSW-101-07-G-S-2
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: HMTSW-101-07-G-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 469 Factory Stock |
|
$0.0700 / $0.1800 | Buy Now |
DISTI #
200-HMTSW10107GS240
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0500 / $0.1800 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0500 / $0.1800 | Buy Now |
DISTI #
HMTSW-101-07-G-S-2
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: HMTSW-101-07-G-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 469 Factory Stock |
|
$0.0700 / $0.1800 | Buy Now |
|
Powell Electronics | .100 High-Temp Va Min Qty: 1 | 281 |
|
$0.0700 / $0.1800 | Buy Now |
DISTI #
000000000002808831
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 469 |
|
$0.0500 / $0.1800 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0500 / $0.1800 | Buy Now |
DISTI #
5cd8f050cd7c1c4c3841fdf4
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 469 |
|
$0.0500 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMTSW-101-07-G-S-240
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-101-07-G-S-240
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |