There are no models available for this part yet.
Overview of HMTSW-101-23-SM-D-225 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTSW-101-23-SM-D-225 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC1863
|
Newark | Connector, Header, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HMTSW-101-23-SM-D-225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.4590 | Buy Now | |
DISTI #
3937-HMTSW-101-23-SM-D-225-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
293 In Stock |
|
$0.3636 / $0.9100 | Buy Now | |
DISTI #
612-HMTSW-101-23-SM-D-225-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7600 | Buy Now | |
DISTI #
HMTSW-101-23-SM-D-
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: HMTSW-101-23-SM-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 444 Factory Stock |
|
$0.2000 / $0.5000 | Buy Now | |
DISTI #
200-HMTSW10123SMD225
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1000 / $0.5000 | Order Now | |
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1572 / $0.4100 | Buy Now | ||
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 293 |
|
$0.2000 / $0.5000 | Buy Now | ||
DISTI #
000000000002185141
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 444 |
|
$0.1800 / $0.5000 | Buy Now | |
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1572 / $0.4100 | Buy Now | ||
DISTI #
5cd8f058cd7c1c4c38420714
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 444 |
|
$0.1000 / $0.5000 | Buy Now |
CAD Models for HMTSW-101-23-SM-D-225 by Samtec Inc
Part Data Attributes for HMTSW-101-23-SM-D-225 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
0.1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HMTSW-101-23-SM-D-225
This table gives cross-reference parts and alternative options found for HMTSW-101-23-SM-D-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-101-23-SM-D-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-101-15-T-D-771 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTMM-101-15-T-D-771 |
MTMM-101-09-G-D-270 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTMM-101-09-G-D-270 |
MTMM-101-07-S-D-275 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTMM-101-07-S-D-275 |
MTMM-101-05-S-D-165 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTMM-101-05-S-D-165 |
TSHC-201-D-06-277-G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | HMTSW-101-23-SM-D-225 vs TSHC-201-D-06-277-G |
MTMM-101-04-G-D-125 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTMM-101-04-G-D-125 |
MTMM-101-02-G-D-018 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTMM-101-02-G-D-018 |
HMTSW-101-08-T-D-340 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | HMTSW-101-23-SM-D-225 vs HMTSW-101-08-T-D-340 |
MTMM-101-10-S-D-450 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTMM-101-10-S-D-450 |
MTSW-101-08-S-D-160-RA | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HMTSW-101-23-SM-D-225 vs MTSW-101-08-S-D-160-RA |