There are no models available for this part yet.
Overview of HMTSW-101-24-G-S-245 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HMTSW-101-24-G-S-245 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC1865
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HMTSW-101-24-G-S-245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.1970 | Buy Now | |
DISTI #
3937-HMTSW-101-24-G-S-245-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
301 In Stock |
|
$0.1454 / $0.3500 | Buy Now | |
DISTI #
612-HMTSW-101-24-G-S-245-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3400 | Buy Now | |
DISTI #
HMTSW-101-24-G-S-2
|
Avnet Americas | Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, HMTSW Series - Bulk (Alt: HMTSW-101-24-G-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 456 Factory Stock |
|
$0.0800 / $0.1900 | Buy Now | |
DISTI #
200-HMTSW10124GS245
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0600 / $0.1900 | Order Now | |
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0539 / $0.1640 | Buy Now | ||
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 301 |
|
$0.0800 / $0.1900 | Buy Now | ||
DISTI #
000000000002593981
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 456 |
|
$0.0700 / $0.1900 | Buy Now | |
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0539 / $0.1640 | Buy Now | ||
DISTI #
5cd8f055cd7c1c4c384204b6
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 456 |
|
$0.0600 / $0.1900 | Buy Now |
CAD Models for HMTSW-101-24-G-S-245 by Samtec Inc
Part Data Attributes for HMTSW-101-24-G-S-245 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
0.1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
UL Flammability Code
|
94V-0
|