Datasheets
HMTSW-102-05-T-S-140 by: Samtec Inc

Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for HMTSW-102-05-T-S-140 by Samtec Inc

Overview of HMTSW-102-05-T-S-140 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HMTSW-102-05-T-S-140

Part # Distributor Description Stock Price Buy
DISTI # HMTSW-102-05-T-S-1
Avnet Americas Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HMTSW-102-05-T-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005871907
Sager Headers & Wire Housings 0
Buy Now

Part Details for HMTSW-102-05-T-S-140

HMTSW-102-05-T-S-140 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMTSW-102-05-T-S-140 Part Data Attributes

HMTSW-102-05-T-S-140 Samtec Inc
Buy Now Datasheet
Compare Parts:
HMTSW-102-05-T-S-140 Samtec Inc Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for HMTSW-102-05-T-S-140

This table gives cross-reference parts and alternative options found for HMTSW-102-05-T-S-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-102-05-T-S-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-102-24-L-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-24-L-S-100
MTSW-102-24-L-S-225 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-24-L-S-225
MTSW-102-28-T-S-940 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-28-T-S-940
MTSW-102-08-G-S-235 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-08-G-S-235
MTSW-102-08-F-S-215 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-08-F-S-215
MTSW-102-24-G-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-24-G-S-100
HMTSW-102-27-L-S-1140 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs HMTSW-102-27-L-S-1140
MTSW-102-08-G-S-220 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-08-G-S-220
HMTSW-102-24-L-S-240 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs HMTSW-102-24-L-S-240
MTSW-102-05-G-S-170 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-05-G-S-170
Part Number Description Manufacturer Compare
MTSW-102-24-G-S-225 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-24-G-S-225
MTSW-102-08-G-S-235 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-08-G-S-235
MTSW-102-28-T-S-880 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-28-T-S-880
MTSW-102-05-G-S-185 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-05-G-S-185
MTSW-102-24-L-S-275 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-24-L-S-275
MTSW-102-08-G-S-215 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-08-G-S-215
MTSW-102-24-G-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-24-G-S-100
MTSW-102-24-L-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-24-L-S-100
MTSW-102-28-T-S-870 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs MTSW-102-28-T-S-870
HMTSW-102-24-G-S-315 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-102-05-T-S-140 vs HMTSW-102-24-G-S-315

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-102-05-T-S-140 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-102-05-T-S-140 by Samtec Inc

Select Manufacturer
Which Manufacturer of HMTSW-102-05-T-S-140 would you like to use for your alert(s)?
  • Please alert me when HMTSW-102-05-T-S-140 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMTSW-102-05-T-S-140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-102-05-T-S-140 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMTSW-102-05-T-S-140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-102-05-T-S-140.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-102-05-T-S-140 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: