HMTSW-102-07-T-D-205
Description: Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of HMTSW-102-07-T-D-205 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for HMTSW-102-07-T-D-205 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 39AC1903
Newark Header, 4 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-102-07-T-D-205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3680
  • 10 $0.3420
  • 100 $0.2390
  • 500 $0.2060
  • 1,000 $0.1710
  • 2,500 $0.1520
  • 5,000 $0.1480
$0.1480 / $0.3680 Buy Now
DISTI # 3937-HMTSW-102-07-T-D-205-ND
DigiKey CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 272
In Stock
  • 1 $0.7100
  • 50 $0.5454
  • 100 $0.4364
  • 500 $0.3818
  • 1,000 $0.2909
$0.2909 / $0.7100 Buy Now
DISTI # 612-HMTSW-102-07-T-D-205-ND
DigiKey CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.6200
$0.6200 Buy Now
DISTI # HMTSW-102-07-T-D-2
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HMTSW Series - Bulk (Alt: HMTSW-102-07-T-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 412 Factory Stock
  • 1 $0.3900
  • 50 $0.3000
  • 100 $0.2400
  • 500 $0.2100
  • 1,000 $0.1600
$0.1600 / $0.3900 Buy Now
DISTI # 200-HMTSW10207TD205
Mouser Electronics Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 733
  • 1 $0.3900
  • 50 $0.3000
  • 100 $0.2400
  • 500 $0.2100
  • 1,000 $0.1600
  • 2,000 $0.1400
  • 5,000 $0.1100
$0.1100 / $0.3900 Buy Now
Onlinecomponents.com .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.3280
  • 1,000 $0.1909
  • 2,500 $0.1669
  • 5,000 $0.1365
  • 7,500 $0.1325
  • 25,000 $0.1267
  • 50,000 $0.1232
  • 100,000 $0.1214
$0.1214 / $0.3280 Buy Now
Powell Electronics .100" High-Temp Variable Post Height Ter Min Qty: 1 272
  • 1 $0.3900
  • 50 $0.3000
  • 100 $0.2400
  • 500 $0.2100
  • 1,000 $0.1600
$0.1600 / $0.3900 Buy Now
DISTI # 000000000002673634
Sager Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 412
  • 1 $0.3900
  • 50 $0.3000
  • 100 $0.2400
  • 500 $0.2100
  • 1,000 $0.1600
  • 2,000 $0.1400
$0.1400 / $0.3900 Buy Now
Master Electronics .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.3280
  • 1,000 $0.1909
  • 2,500 $0.1669
  • 5,000 $0.1365
  • 7,500 $0.1325
  • 25,000 $0.1267
  • 50,000 $0.1232
  • 100,000 $0.1214
$0.1214 / $0.3280 Buy Now
DISTI # 5cd8f051cd7c1c4c3841ff92
Samtec .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 412
  • 1 $0.3900
  • 50 $0.3000
  • 100 $0.2400
  • 500 $0.2100
  • 1,000 $0.1600
  • 2,000 $0.1400
  • 5,000 $0.1100
$0.1100 / $0.3900 Buy Now

CAD Models for HMTSW-102-07-T-D-205 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMTSW-102-07-T-D-205 by Samtec Inc

HMTSW-102-07-T-D-205
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. HMTSW-102-07-T-D-205
    Samtec Inc
    Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-102-07-T-D-205 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-102-07-T-D-205 by Samtec Inc

Select Manufacturer
Which Manufacturer of HMTSW-102-07-T-D-205 would you like to use for your alert(s)?
  • Please alert me when HMTSW-102-07-T-D-205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMTSW-102-07-T-D-205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-102-07-T-D-205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMTSW-102-07-T-D-205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-102-07-T-D-205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-102-07-T-D-205 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: