-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-102-07-T-D-250-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
DISTI #
HMTSW-102-07-T-D-2
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-102-07-T-D-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 412 Factory Stock |
|
$0.1600 / $0.3900 | Buy Now |
DISTI #
200-HMTSW10207TD250
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip | 0 |
|
$0.1100 / $0.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1214 / $0.3280 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Terminal H Min Qty: 1 | 272 |
|
$0.1600 / $0.3900 | Buy Now |
DISTI #
000000000006163615
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 412 |
|
$0.1400 / $0.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1214 / $0.3280 | Buy Now |
DISTI #
5d72af14b5feef1134980640
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 412 |
|
$0.1100 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMTSW-102-07-T-D-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-102-07-T-D-250
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HMTSW-102-07-T-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-102-07-T-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-102-08-G-D-333 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-08-G-D-333 |
HMTSW-102-07-G-D-250 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-07-G-D-250 |
HMTSW-102-22-G-D-080 | Board Connector, 4 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-22-G-D-080 |
HMTSW-102-06-G-D-100 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-06-G-D-100 |
HMTSW-102-24-G-D-315 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-24-G-D-315 |
HMTSW-102-10-G-D-520-RA | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-10-G-D-520-RA |
HMTSW-102-08-L-D-320 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-08-L-D-320 |
HMTSW-102-08-G-D-365 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-08-G-D-365 |
HMTSW-102-07-L-D-130-RA | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-07-L-D-130-RA |
HMTSW-102-22-L-D-350 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-102-07-T-D-250 vs HMTSW-102-22-L-D-350 |