-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC2060
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-103-07-L-S-130-NA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$0.1920 / $0.6750 | Buy Now |
DISTI #
612-HMTSW-103-07-L-S-130-NA-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
HMTSW-103-07-L-S-1
|
Avnet Americas | Conn Unshrouded HDR 3 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-103-07-L-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 383 Factory Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
200-HMTSW10307LS130N
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 479 |
|
$0.1000 / $0.4900 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1000 / $0.4900 | Buy Now |
DISTI #
HMTSW-103-07-L-S-1
|
Avnet Americas | Conn Unshrouded HDR 3 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-103-07-L-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 383 Factory Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
HMTSW-103-07-L-S-1
|
Avnet Americas | Conn Unshrouded HDR 3 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-103-07-L-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 383 Factory Stock |
|
$0.2000 / $0.4900 | Buy Now |
|
Powell Electronics | .100 High-Temp Min Qty: 1 | 230 |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
000000000005204413
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 383 |
|
$0.1800 / $0.4900 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1000 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMTSW-103-07-L-S-130-NA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-103-07-L-S-130-NA
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HMTSW-103-07-L-S-130-NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-103-07-L-S-130-NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-103-22-L-S-250-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-22-L-S-250-RA |
MTSW-103-10-G-S-440-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-10-G-S-440-RA |
MTSW-103-09-T-S-291-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-09-T-S-291-RA |
MTSW-103-08-G-S-130-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-08-G-S-130-RA |
MTSW-103-08-L-S-220-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-08-L-S-220-RA |
MTSW-103-24-T-S-150-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-24-T-S-150-RA |
MTSW-103-09-T-S-120-RE | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-09-T-S-120-RE |
MTSW-103-12-T-S-200-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-12-T-S-200-RA |
MTSW-103-08-T-S-221-RA | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-08-T-S-221-RA |
MTSW-103-08-G-S-006-RE | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-103-07-L-S-130-NA vs MTSW-103-08-G-S-006-RE |