HMTSW-104-07-G-S-250
Samtec Inc
Description: Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of HMTSW-104-07-G-S-250 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HMTSW-104-07-G-S-250 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HMTSW-104-07-G-S-2
Avnet Americas Conn Unshrouded HDR 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HMTSW-104-07-G-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005872064
Sager Headers & Wire Housings 0
Buy Now

CAD Models for HMTSW-104-07-G-S-250 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMTSW-104-07-G-S-250 by Samtec Inc

HMTSW-104-07-G-S-250
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
0.4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. HMTSW-104-07-G-S-250
    Samtec Inc
    Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for HMTSW-104-07-G-S-250

This table gives cross-reference parts and alternative options found for HMTSW-104-07-G-S-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-104-07-G-S-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-104-07-T-S-024 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-07-T-S-024
MTSW-104-11-F-S-011 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-11-F-S-011
MTSW-104-11-F-S-009 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-11-F-S-009
MTSW-104-09-L-S-400 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-09-L-S-400
HMTSW-104-07-F-S-240 Board Stacking Connector, Samtec Inc HMTSW-104-07-G-S-250 vs HMTSW-104-07-F-S-240
MTSW-104-10-T-S-625 Board Stacking Connector, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-10-T-S-625
HMTSW-104-09-TM-S-460 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs HMTSW-104-09-TM-S-460
HMTSW-104-07-TM-S-200 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs HMTSW-104-07-TM-S-200
MTSW-104-09-T-S-420 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-09-T-S-420
MTSW-104-07-T-S-110 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-07-T-S-110
Part Number Description Manufacturer Compare
MTSW-104-07-L-S-180 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-07-L-S-180
MTSW-104-09-T-S-008 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-09-T-S-008
MTSW-104-10-LM-S-626 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-10-LM-S-626
MTSW-104-10-L-S-610 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-10-L-S-610
MTSW-104-07-TM-S-215 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-07-TM-S-215
MTSW-104-07-S-S-330 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-07-S-S-330
MTSW-104-09-F-S-170 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-09-F-S-170
MTSW-104-10-G-S-630 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-10-G-S-630
MTSW-104-09-G-S-285 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-09-G-S-285
MTSW-104-07-G-S-185 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-104-07-G-S-250 vs MTSW-104-07-G-S-185

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-104-07-G-S-250 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-104-07-G-S-250 by Samtec Inc

Select Manufacturer
Which Manufacturer of HMTSW-104-07-G-S-250 would you like to use for your alert(s)?
  • Please alert me when HMTSW-104-07-G-S-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMTSW-104-07-G-S-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-104-07-G-S-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMTSW-104-07-G-S-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-104-07-G-S-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-104-07-G-S-250 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: