Part Details for HMTSW-104-12-S-D-840-LL-001 by Samtec Inc
Overview of HMTSW-104-12-S-D-840-LL-001 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-104-12-S-D-840-LL-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-104-12-S-D-840-LL-001-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1300 | Buy Now |
DISTI #
HMTSW-104-12-S-D-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-104-12-S-D-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 242 Factory Stock |
|
$1.3000 / $2.6500 | Buy Now |
DISTI #
200-HMTSW10412SD8401
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.7500 / $2.6500 | Order Now |
DISTI #
HMTSW-104-12-S-D-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-104-12-S-D-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 242 Factory Stock |
|
$1.3000 / $2.6500 | Buy Now |
DISTI #
HMTSW-104-12-S-D-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-104-12-S-D-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 242 Factory Stock |
|
$1.3000 / $2.6500 | Buy Now |
|
Powell Electronics | .100 High- Min Qty: 1 | 145 |
|
$1.3000 / $2.6500 | Buy Now |
DISTI #
5cd8f025cd7c1c4c3841c885
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 242 |
|
$0.7500 / $2.6500 | Buy Now |
Part Details for HMTSW-104-12-S-D-840-LL-001
HMTSW-104-12-S-D-840-LL-001 CAD Models
HMTSW-104-12-S-D-840-LL-001 Part Data Attributes
|
HMTSW-104-12-S-D-840-LL-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-104-12-S-D-840-LL-001
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-104-12-S-D-840-LL-001
This table gives cross-reference parts and alternative options found for HMTSW-104-12-S-D-840-LL-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-104-12-S-D-840-LL-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-104-06-G-D-120 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-06-G-D-120 |
MTSW-104-22-L-D-440-LL | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-22-L-D-440-LL |
HMTSW-104-08-S-D-297 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs HMTSW-104-08-S-D-297 |
951408-80608-AR | 8 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | HMTSW-104-12-S-D-840-LL-001 vs 951408-80608-AR |
MTSW-104-22-G-D-026 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-22-G-D-026 |
MTSW-104-24-L-D-270 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-24-L-D-270 |
MTSW-104-22-T-D-465 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-22-T-D-465 |
MTSW-104-09-G-D-110 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-09-G-D-110 |
MTSW-104-09-G-D-495 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-09-G-D-495 |
MTSW-104-07-F-D-154 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-104-12-S-D-840-LL-001 vs MTSW-104-07-F-D-154 |