Datasheets
HMTSW-107-22-S-S-440 by:

Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for HMTSW-107-22-S-S-440 by Samtec Inc

Overview of HMTSW-107-22-S-S-440 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HMTSW-107-22-S-S-440

Part # Distributor Description Stock Price Buy
DISTI # 39AC2834
Newark Header, 7 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-107-22-S-S-440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 303
  • 1 $1.5500
  • 10 $1.4000
  • 100 $1.2000
  • 500 $1.0100
  • 1,000 $0.8570
  • 2,500 $0.7960
  • 5,000 $0.7620
  • 10,000 $0.7450
$0.7450 / $1.5500 Buy Now
DISTI # 612-HMTSW-107-22-S-S-440-ND
DigiKey CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.9600
$1.9600 Buy Now
DISTI # HMTSW-107-22-S-S-4
Avnet Americas Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-107-22-S-S-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 303 Factory Stock
  • 1 $1.8200
  • 50 $1.4100
  • 100 $1.1400
  • 500 $0.9700
  • 1,000 $0.7500
$0.7500 / $1.8200 Buy Now
DISTI # 200-HMTSW10722SS440
Mouser Electronics Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.8200
  • 100 $1.1400
  • 500 $0.9700
  • 1,000 $0.7500
  • 2,500 $0.6700
  • 5,000 $0.5300
  • 10,000 $0.3800
$0.3800 / $1.8200 Order Now
Onlinecomponents.com .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.4178
  • 250 $1.1453
  • 500 $1.0924
  • 1,000 $0.8242
  • 2,500 $0.7323
  • 5,000 $0.5774
  • 7,500 $0.5314
  • 10,000 $0.4185
$0.4185 / $1.4178 Buy Now
Powell Electronics .100" High-Temp Variable Post Height Ter Min Qty: 1 200
  • 1 $1.8200
  • 50 $1.4100
  • 100 $1.1400
  • 500 $0.9700
  • 1,000 $0.7500
$0.7500 / $1.8200 Buy Now
DISTI # 000000000000743641
Sager Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 303
  • 1 $1.8200
  • 50 $1.4100
  • 100 $1.1400
  • 500 $0.9700
  • 1,000 $0.7500
  • 2,000 $0.6700
$0.6700 / $1.8200 Buy Now
Master Electronics .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.4178
  • 250 $1.1453
  • 500 $1.0924
  • 1,000 $0.8242
  • 2,500 $0.7323
  • 5,000 $0.5774
  • 7,500 $0.5314
  • 10,000 $0.4185
$0.4185 / $1.4178 Buy Now
DISTI # 5cd8f040cd7c1c4c3841ea67
Samtec .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 303
  • 1 $1.8200
  • 50 $1.4100
  • 100 $1.1400
  • 500 $0.9700
  • 1,000 $0.7500
  • 2,000 $0.6700
  • 5,000 $0.5300
  • 10,000 $0.3800
$0.3800 / $1.8200 Buy Now

Part Details for HMTSW-107-22-S-S-440

HMTSW-107-22-S-S-440 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMTSW-107-22-S-S-440 Part Data Attributes

HMTSW-107-22-S-S-440 Samtec Inc
Buy Now Datasheet
Compare Parts:
HMTSW-107-22-S-S-440 Samtec Inc Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 7
UL Flammability Code 94V-0

Alternate Parts for HMTSW-107-22-S-S-440

This table gives cross-reference parts and alternative options found for HMTSW-107-22-S-S-440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-107-22-S-S-440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-107-22-S-S-385 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-S-S-385
MTSW-107-22-G-S-410 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-G-S-410
MTSW-107-23-G-S-255 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-23-G-S-255
MTSW-107-24-S-S-275 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-24-S-S-275
MTSW-107-22-T-S-440 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-T-S-440
MTSW-107-05-L-S-154 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-05-L-S-154
MTSW-107-24-S-S-290 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-24-S-S-290
MTSW-107-22-G-S-450 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-G-S-450
MTSW-107-05-S-S-130 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-05-S-S-130
MTSW-107-24-F-S-275 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-24-F-S-275
Part Number Description Manufacturer Compare
MTSW-107-23-T-S-023 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-23-T-S-023
MTSW-107-28-T-S-000 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-28-T-S-000
MTSW-107-22-S-S-385 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-S-S-385
MTSW-107-24-F-S-275 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-24-F-S-275
MTSW-107-05-S-S-130 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-05-S-S-130
MTSW-107-22-G-S-450 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-G-S-450
MTSW-107-22-G-S-410 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-G-S-410
MTSW-107-23-G-S-255 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-23-G-S-255
MTSW-107-24-S-S-290 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-24-S-S-290
MTSW-107-22-T-S-410 Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-107-22-S-S-440 vs MTSW-107-22-T-S-410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-107-22-S-S-440 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-107-22-S-S-440 by Samtec Inc

  • Please alert me when HMTSW-107-22-S-S-440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMTSW-107-22-S-S-440 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-107-22-S-S-440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMTSW-107-22-S-S-440 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-107-22-S-S-440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-107-22-S-S-440 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: