Part Details for HMTSW-107-24-L-S-155-RA by Samtec Inc
Overview of HMTSW-107-24-L-S-155-RA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-107-24-L-S-155-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-107-24-L-S-155-RA-ND
|
DigiKey | CONN HEADER R/A 7POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMTSW-107-24-L-S-1
|
Avnet Americas | Conn Unshrouded HDR 7 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-107-24-L-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3710 / $1.0900 | Buy Now |
DISTI #
HMTSW-107-24-L-S-1
|
Avnet Americas | Conn Unshrouded HDR 7 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-107-24-L-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3710 / $1.0900 | Buy Now |
Part Details for HMTSW-107-24-L-S-155-RA
HMTSW-107-24-L-S-155-RA CAD Models
HMTSW-107-24-L-S-155-RA Part Data Attributes:
|
HMTSW-107-24-L-S-155-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-107-24-L-S-155-RA
Samtec Inc
Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-107-24-L-S-155-RA
This table gives cross-reference parts and alternative options found for HMTSW-107-24-L-S-155-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-107-24-L-S-155-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-107-08-L-S-228-NA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-08-L-S-228-NA |
MTSW-107-07-T-S-090-RA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-07-T-S-090-RA |
MTSW-107-07-T-S-103-RA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-07-T-S-103-RA |
MTSW-207-08-T-S-130-RA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-207-08-T-S-130-RA |
MTSW-107-08-L-S-008-RA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-08-L-S-008-RA |
MTSW-107-07-L-S-009-RA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-07-L-S-009-RA |
MTSW-108-23-T-S-107-RA-003 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-108-23-T-S-107-RA-003 |
MTSW-107-08-G-S-090-RA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-08-G-S-090-RA |
MTSW-107-09-T-S-125-RE | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-09-T-S-125-RE |
MTSW-107-09-L-S-320-RA | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-107-24-L-S-155-RA vs MTSW-107-09-L-S-320-RA |