Part Details for HMTSW-110-12-T-D-375-RA by Samtec Inc
Overview of HMTSW-110-12-T-D-375-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTSW-110-12-T-D-375-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC3166
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-110-12-T-D-375-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $3.4600 | Buy Now |
DISTI #
3937-HMTSW-110-12-T-D-375-RA-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$2.1636 / $4.5500 | Buy Now |
DISTI #
612-HMTSW-110-12-T-D-375-RA-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6300 | Buy Now |
DISTI #
HMTSW-110-12-T-D-3
|
Avnet Americas | Conn Unshrouded HDR 20 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-110-12-T-D-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 164 Factory Stock |
|
$1.1900 / $2.5000 | Buy Now |
DISTI #
200-HMTSW11012TD375R
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6000 / $2.5000 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8780 / $2.2650 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 108 |
|
$1.1900 / $2.5000 | Buy Now |
DISTI #
000000000005467937
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 164 |
|
$1.0700 / $2.5000 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8780 / $2.2650 | Buy Now |
DISTI #
5cd8f0a5cd7c1c4c384262c4
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 164 |
|
$0.6000 / $2.5000 | Buy Now |
Part Details for HMTSW-110-12-T-D-375-RA
HMTSW-110-12-T-D-375-RA CAD Models
HMTSW-110-12-T-D-375-RA Part Data Attributes
|
HMTSW-110-12-T-D-375-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-110-12-T-D-375-RA
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-110-12-T-D-375-RA
This table gives cross-reference parts and alternative options found for HMTSW-110-12-T-D-375-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-110-12-T-D-375-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-110-22-T-D-255-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-22-T-D-255-RA |
MTSW-110-09-L-D-009-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-09-L-D-009-RA |
MTSW-110-07-G-D-080-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-07-G-D-080-RA |
MTSW-110-10-G-D-520-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-10-G-D-520-RA |
MTSW-110-09-G-D-280-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-09-G-D-280-RA |
MTSW-110-08-G-D-215-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-08-G-D-215-RA |
MTSW-110-08-L-D-000-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-08-L-D-000-RA |
MTSW-110-09-L-D-375-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-09-L-D-375-RA |
MTSW-110-09-G-D-080-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-09-G-D-080-RA |
MTSW-110-13-T-D-530-RA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-110-12-T-D-375-RA vs MTSW-110-13-T-D-530-RA |