Part Details for HMTSW-113-22-G-T-021-RA-LL-020 by Samtec Inc
Overview of HMTSW-113-22-G-T-021-RA-LL-020 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-113-22-G-T-021-RA-LL-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-113-22-G-T-021-RA-LL-020-ND
|
DigiKey | CONN HEADER R/A 39POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMTSW-113-22-G-T-0
|
Avnet Americas | Conn Unshrouded HDR 39 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-113-22-G-T-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HMTSW-113-22-G-T-0
|
Avnet Americas | Conn Unshrouded HDR 39 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-113-22-G-T-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HMTSW-113-22-G-T-0
|
Avnet Americas | Conn Unshrouded HDR 39 POS 2.54mm Solder RA Through Hole - Bulk (Alt: HMTSW-113-22-G-T-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005468004
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for HMTSW-113-22-G-T-021-RA-LL-020
HMTSW-113-22-G-T-021-RA-LL-020 CAD Models
HMTSW-113-22-G-T-021-RA-LL-020 Part Data Attributes
|
HMTSW-113-22-G-T-021-RA-LL-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-113-22-G-T-021-RA-LL-020
Samtec Inc
Board Connector, 39 Contact(s), 3 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.32 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-113-22-G-T-021-RA-LL-020
This table gives cross-reference parts and alternative options found for HMTSW-113-22-G-T-021-RA-LL-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-113-22-G-T-021-RA-LL-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-113-07-G-T-240 | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-07-G-T-240 |
MTSW-113-08-G-T-340 | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-08-G-T-340 |
MTSW-113-08-G-T-008 | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-08-G-T-008 |
MTSW-113-11-G-T-011-RA | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-11-G-T-011-RA |
MTSW-113-22-G-T-010-RA | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-22-G-T-010-RA |
HMTSW-113-08-G-T-008-RA-LL-001 | Board Connector, 39 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs HMTSW-113-08-G-T-008-RA-LL-001 |
MTSW-113-22-T-T-440 | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-22-T-T-440 |
MTSW-113-09-L-T-130-RA | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-09-L-T-130-RA |
MTSW-113-09-T-T-530 | Board Stacking Connector, 39 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs MTSW-113-09-T-T-530 |
HMTSW-113-08-G-T-010-RA-LL-001 | Board Connector, 39 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-113-22-G-T-021-RA-LL-020 vs HMTSW-113-08-G-T-010-RA-LL-001 |