Part Details for HMTSW-113-22-L-D-320-RA-004 by Samtec Inc
Overview of HMTSW-113-22-L-D-320-RA-004 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-113-22-L-D-320-RA-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-113-22-L-D-320-RA-004-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMTSW-113-22-L-D-3
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-113-22-L-D-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HMTSW-113-22-L-D-3
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-113-22-L-D-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HMTSW-113-22-L-D-3
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-113-22-L-D-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001313918
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for HMTSW-113-22-L-D-320-RA-004
HMTSW-113-22-L-D-320-RA-004 CAD Models
HMTSW-113-22-L-D-320-RA-004 Part Data Attributes
|
HMTSW-113-22-L-D-320-RA-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-113-22-L-D-320-RA-004
Samtec Inc
Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-113-22-L-D-320-RA-004
This table gives cross-reference parts and alternative options found for HMTSW-113-22-L-D-320-RA-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-113-22-L-D-320-RA-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10086244-0031225 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | HMTSW-113-22-L-D-320-RA-004 vs 10086244-0031225 |
10086244-1122225 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | HMTSW-113-22-L-D-320-RA-004 vs 10086244-1122225 |
54112-419251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HMTSW-113-22-L-D-320-RA-004 vs 54112-419251250LF |
10086244-0132125 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HMTSW-113-22-L-D-320-RA-004 vs 10086244-0132125 |
54112-805251250LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HMTSW-113-22-L-D-320-RA-004 vs 54112-805251250LF |
54112-813-25-1250 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HMTSW-113-22-L-D-320-RA-004 vs 54112-813-25-1250 |
10086244-1122325 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | HMTSW-113-22-L-D-320-RA-004 vs 10086244-1122325 |
91901-1325LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | HMTSW-113-22-L-D-320-RA-004 vs 91901-1325LF |
MTSW-113-22-T-D-430-017 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-22-L-D-320-RA-004 vs MTSW-113-22-T-D-430-017 |
10086244-1032325 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HMTSW-113-22-L-D-320-RA-004 vs 10086244-1032325 |