Datasheets
HMTSW-115-23-G-D-255 by:

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for HMTSW-115-23-G-D-255 by Samtec Inc

Overview of HMTSW-115-23-G-D-255 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HMTSW-115-23-G-D-255

Part # Distributor Description Stock Price Buy
DISTI # HMTSW-115-23-G-D-255-ND
DigiKey CONN HEADER VERT 30POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # HMTSW-115-23-G-D-2
Avnet Americas Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-115-23-G-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 12 $3.2700
  • 25 $2.2300
  • 100 $2.1200
  • 1,000 $2.0200
  • 5,000 $1.9000
  • 8,334 $1.6600
  • 16,667 $1.5500
$1.5500 / $3.2700 Buy Now
DISTI # 000000000003195868
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 12 $3.2700
  • 25 $2.2300
  • 100 $2.1200
  • 1,000 $2.0200
  • 5,000 $1.9000
  • 8,334 $1.6600
  • 16,667 $1.5500
$1.5500 / $3.2700 Buy Now

Part Details for HMTSW-115-23-G-D-255

HMTSW-115-23-G-D-255 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMTSW-115-23-G-D-255 Part Data Attributes

HMTSW-115-23-G-D-255 Samtec Inc
Buy Now Datasheet
Compare Parts:
HMTSW-115-23-G-D-255 Samtec Inc Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 1.5 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 30

Alternate Parts for HMTSW-115-23-G-D-255

This table gives cross-reference parts and alternative options found for HMTSW-115-23-G-D-255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-115-23-G-D-255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HMTSW-115-10-G-D-520-RA Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc HMTSW-115-23-G-D-255 vs HMTSW-115-10-G-D-520-RA
HMTSW-115-07-L-D-228 Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-115-23-G-D-255 vs HMTSW-115-07-L-D-228

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-115-23-G-D-255 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-115-23-G-D-255 by Samtec Inc

  • Please alert me when HMTSW-115-23-G-D-255 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMTSW-115-23-G-D-255 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-115-23-G-D-255 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMTSW-115-23-G-D-255 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-115-23-G-D-255.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-115-23-G-D-255 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: