HMTSW-120-23-T-S-120-RA
Description: Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Overview of HMTSW-120-23-T-S-120-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HMTSW-120-23-T-S-120-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 39AC3707
Newark .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-120-23-T-S-120-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7500
  • 50 $2.3200
  • 100 $1.8800
  • 500 $1.2200
  • 1,000 $0.9180
  • 2,000 $0.8970
$0.8970 / $2.7500 Buy Now
DISTI # 3937-HMTSW-120-23-T-S-120-RA-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 84
In Stock
  • 1 $3.5500
  • 50 $2.8910
  • 100 $2.4546
  • 500 $2.1818
  • 1,000 $1.6727
$1.6727 / $3.5500 Buy Now
DISTI # 612-HMTSW-120-23-T-S-120-RA-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.8800
$2.8800 Buy Now
DISTI # HMTSW-120-23-T-S-1
Avnet Americas Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-120-23-T-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 128 Factory Stock
RFQ
DISTI # 200-HMTSW12023TS120R
Mouser Electronics Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.9500
  • 100 $1.3500
  • 500 $1.2000
  • 1,000 $0.9200
  • 2,500 $0.8300
  • 5,000 $0.6500
  • 10,000 $0.4700
$0.4700 / $1.9500 Order Now
Onlinecomponents.com .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.7530
  • 100 $1.5130
  • 250 $1.4160
  • 500 $1.3500
  • 1,000 $1.0150
  • 2,500 $0.9010
  • 5,000 $0.6880
  • 7,500 $0.6780
$0.6780 / $1.7530 Buy Now
Powell Electronics .100" High-Temp Variable Post Height Ter Min Qty: 1 84
  • 1 $1.9500
  • 50 $1.5900
  • 100 $1.3500
  • 500 $1.2000
  • 1,000 $0.9200
$0.9200 / $1.9500 Buy Now
DISTI # 000000000002594625
Sager Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 128
  • 1 $1.9500
  • 50 $1.5900
  • 100 $1.3500
  • 500 $1.2000
  • 1,000 $0.9200
  • 2,000 $0.8300
$0.8300 / $1.9500 Buy Now
Master Electronics .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.7530
  • 100 $1.5130
  • 250 $1.4160
  • 500 $1.3500
  • 1,000 $1.0150
  • 2,500 $0.9010
  • 5,000 $0.6880
  • 7,500 $0.6780
$0.6780 / $1.7530 Buy Now
DISTI # 5cd8f08dcd7c1c4c384245e2
Samtec .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 128
  • 1 $1.9450
  • 50 $1.5870
  • 100 $1.3470
  • 500 $1.1980
  • 1,000 $0.9230
  • 2,000 $0.8320
  • 5,000 $0.6490
  • 10,000 $0.4650
$0.4650 / $1.9450 Buy Now

CAD Models for HMTSW-120-23-T-S-120-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMTSW-120-23-T-S-120-RA by Samtec Inc

HMTSW-120-23-T-S-120-RA
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.119 inch
Body Depth
0.16 inch
Body Length
2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. HMTSW-120-23-T-S-120-RA
    Samtec Inc
    Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for HMTSW-120-23-T-S-120-RA

This table gives cross-reference parts and alternative options found for HMTSW-120-23-T-S-120-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-120-23-T-S-120-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-120-08-S-S-030 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-08-S-S-030
MTSW-120-23-S-S-225 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-23-S-S-225
MTSW-120-08-L-S-008 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-08-L-S-008
MTSW-120-08-T-S-300 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-08-T-S-300
MTSW-120-07-G-S-154 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-07-G-S-154
MTSW-120-24-L-S-270 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-24-L-S-270
MTSW-120-08-S-S-300 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-08-S-S-300
MTSW-120-08-F-S-325 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-08-F-S-325
MTSW-120-08-T-S-315 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-08-T-S-315
MTSW-120-24-T-S-230 Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-23-T-S-120-RA vs MTSW-120-24-T-S-230

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-120-23-T-S-120-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-120-23-T-S-120-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of HMTSW-120-23-T-S-120-RA would you like to use for your alert(s)?
  • Please alert me when HMTSW-120-23-T-S-120-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMTSW-120-23-T-S-120-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-120-23-T-S-120-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMTSW-120-23-T-S-120-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-120-23-T-S-120-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-120-23-T-S-120-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: