Datasheets
HMTSW-120-24-SM-T-230 by:

Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,

Part Details for HMTSW-120-24-SM-T-230 by Samtec Inc

Overview of HMTSW-120-24-SM-T-230 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HMTSW-120-24-SM-T-230

Part # Distributor Description Stock Price Buy
DISTI # HMTSW-120-24-SM-T-230-ND
DigiKey CONN HEADER VERT 60POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # HMTSW-120-24-SM-T-
Avnet Americas Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-120-24-SM-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 4 $9.6500
  • 25 $6.5600
  • 100 $6.2300
  • 500 $5.9200
  • 1,000 $5.6300
  • 4,167 $4.9600
  • 8,334 $4.5600
$4.5600 / $9.6500 Buy Now
DISTI # 000000000002186327
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 4 $9.6500
  • 25 $6.5600
  • 100 $6.2300
  • 500 $5.9200
  • 1,000 $5.6300
  • 4,167 $4.9600
  • 8,334 $4.5600
$4.5600 / $9.6500 Buy Now

Part Details for HMTSW-120-24-SM-T-230

HMTSW-120-24-SM-T-230 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMTSW-120-24-SM-T-230 Part Data Attributes

HMTSW-120-24-SM-T-230 Samtec Inc
Buy Now Datasheet
Compare Parts:
HMTSW-120-24-SM-T-230 Samtec Inc Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Alternate Parts for HMTSW-120-24-SM-T-230

This table gives cross-reference parts and alternative options found for HMTSW-120-24-SM-T-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-120-24-SM-T-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TW-20-05-T-T-160-000 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-24-SM-T-230 vs TW-20-05-T-T-160-000
MTSW-120-08-G-T-280 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-24-SM-T-230 vs MTSW-120-08-G-T-280
HW-20-19-L-T-200-055 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-24-SM-T-230 vs HW-20-19-L-T-200-055
MTSW-120-22-L-T-275-RA Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-120-24-SM-T-230 vs MTSW-120-22-L-T-275-RA
MTSW-120-09-L-T-375 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-120-24-SM-T-230 vs MTSW-120-09-L-T-375
HW-20-08-L-T-400-055 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-24-SM-T-230 vs HW-20-08-L-T-400-055
TX15-60P-6ST-MHNE Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited HMTSW-120-24-SM-T-230 vs TX15-60P-6ST-MHNE
TW-20-03-L-T-250-000 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-24-SM-T-230 vs TW-20-03-L-T-250-000
HW-20-19-F-T-200-055 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-24-SM-T-230 vs HW-20-19-F-T-200-055
TW-20-09-T-T-250-000 Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-120-24-SM-T-230 vs TW-20-09-T-T-250-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-120-24-SM-T-230 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-120-24-SM-T-230 by Samtec Inc

  • Please alert me when HMTSW-120-24-SM-T-230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMTSW-120-24-SM-T-230 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-120-24-SM-T-230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMTSW-120-24-SM-T-230 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-120-24-SM-T-230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-120-24-SM-T-230 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: