Part Details for HMTSW-124-08-G-S-150-RA by Samtec Inc
Overview of HMTSW-124-08-G-S-150-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-124-08-G-S-150-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC3762
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-124-08-G-S-150-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $5.1600 | Buy Now |
DISTI #
612-HMTSW-124-08-G-S-150-RA-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8700 | Buy Now |
DISTI #
HMTSW-124-08-G-S-150-RA
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-124-08-G-S-150-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9900 / $4.2000 | Buy Now |
DISTI #
200-HMTSW12408GS150R
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.4000 / $4.2000 | Order Now |
DISTI #
HMTSW-124-08-G-S-150-RA
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-124-08-G-S-150-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9900 / $4.2000 | Buy Now |
DISTI #
HMTSW-124-08-G-S-150-RA
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-124-08-G-S-150-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9900 / $4.2000 | Buy Now |
DISTI #
000000000003514827
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 0 |
|
$1.8000 / $4.2000 | Buy Now |
DISTI #
3668504
|
Farnell | PIN HEADER, 24POS, 1ROW, 2.54MM, THT R/A RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$2.9097 | Buy Now |
DISTI #
5cd8f0b7cd7c1c4c384276b4
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0100 / $4.2000 | Buy Now |
Part Details for HMTSW-124-08-G-S-150-RA
HMTSW-124-08-G-S-150-RA CAD Models
HMTSW-124-08-G-S-150-RA Part Data Attributes
|
HMTSW-124-08-G-S-150-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-124-08-G-S-150-RA
Samtec Inc
Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for HMTSW-124-08-G-S-150-RA
This table gives cross-reference parts and alternative options found for HMTSW-124-08-G-S-150-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-124-08-G-S-150-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75970-169-24LF | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HMTSW-124-08-G-S-150-RA vs 75970-169-24LF |
54111-127-24-1250 | Board Stacking Connector | Amphenol FCi | HMTSW-124-08-G-S-150-RA vs 54111-127-24-1250 |
54111-822241250LF | Board Stacking Connector | Amphenol FCi | HMTSW-124-08-G-S-150-RA vs 54111-822241250LF |
87231-024LF | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HMTSW-124-08-G-S-150-RA vs 87231-024LF |
54111-113-24-1350 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HMTSW-124-08-G-S-150-RA vs 54111-113-24-1350 |
90228-324LF | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HMTSW-124-08-G-S-150-RA vs 90228-324LF |
54111-107-24-1350LF | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | HMTSW-124-08-G-S-150-RA vs 54111-107-24-1350LF |
54111-114-24-1200LF | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | HMTSW-124-08-G-S-150-RA vs 54111-114-24-1200LF |
75970-178-24LF | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HMTSW-124-08-G-S-150-RA vs 75970-178-24LF |
54121-103-24-1250 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HMTSW-124-08-G-S-150-RA vs 54121-103-24-1250 |