There are no models available for this part yet.
Overview of HMTSW-124-12-G-S-730-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HMTSW-124-12-G-S-730-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC3772
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-124-12-G-S-730-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $6.7800 | Buy Now | |
DISTI #
3937-HMTSW-124-12-G-S-730-RA-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$4.7818 / $7.7500 | Buy Now | |
DISTI #
612-HMTSW-124-12-G-S-730-RA-ND
|
DigiKey | CONN HEADER R/A 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3700 | Buy Now | |
DISTI #
HMTSW-124-12-G-S-7
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-124-12-G-S-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 142 Factory Stock |
|
RFQ | ||
DISTI #
200-HMTSW12412GS730R
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.2600 | Order Now | |
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.4400 / $5.0000 | Buy Now | ||
Powell Electronics | .100 High-Temp Variable Post Height Term Min Qty: 1 | 94 |
|
$2.6300 / $4.2600 | Buy Now | ||
DISTI #
000000000000743982
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 142 |
|
$2.3700 / $4.2600 | Buy Now | |
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.4400 / $5.0000 | Buy Now | ||
DISTI #
5cd8f097cd7c1c4c38425133
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 142 |
|
$1.3250 / $4.2600 | Buy Now |
CAD Models for HMTSW-124-12-G-S-730-RA by Samtec Inc
Part Data Attributes for HMTSW-124-12-G-S-730-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.119 inch
|
Body Depth
|
0.16 inch
|
Body Length
|
2.4 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Alternate Parts for HMTSW-124-12-G-S-730-RA
This table gives cross-reference parts and alternative options found for HMTSW-124-12-G-S-730-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-124-12-G-S-730-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-124-28-S-S-780-RA | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-28-S-S-780-RA |
MTSW-124-08-G-S-090-RA | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-08-G-S-090-RA |
MTSW-124-08-G-S-130-RE | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-08-G-S-130-RE |
MTSW-124-09-T-S-295-RA | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-09-T-S-295-RA |
MTSW-124-07-G-S-124-RA | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-07-G-S-124-RA |
MTSW-224-21-G-S-021-RE | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-224-21-G-S-021-RE |
MTSW-124-08-T-S-175-RA | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-08-T-S-175-RA |
MTSW-124-07-L-S-120-RA | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-07-L-S-120-RA |
MTSW-124-28-G-S-010-RE | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-28-G-S-010-RE |
MTSW-124-07-T-S-120-RA | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-124-12-G-S-730-RA vs MTSW-124-07-T-S-120-RA |
Related Parts for HMTSW-124-12-G-S-730-RA
-
MTSW-124-12-G-S-730-RAHeaders and Edge Type Connectors
-
FDV302PSmall Signal Field-Effect Transistors
-
LM2902DOperational Amplifiers
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
XC7A50T-1FTG256IField Programmable Gate Arrays
-
MMSZ5242BT1GZener Diodes
-
NC7SZ04P5XGates
-
MC74HC573ADWGBus Driver/Transceivers
-
MT28EW512ABA1HPC-0SITFlash Memories