Part Details for HMTSW-140-07-L-D-238 by Samtec Inc
Overview of HMTSW-140-07-L-D-238 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTSW-140-07-L-D-238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-140-07-L-D-238-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8200 | Buy Now |
DISTI #
HMTSW-140-07-L-D-2
|
Avnet Americas | Connector Unshrouded Header 80 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-140-07-L-D-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 Factory Stock |
|
$4.8700 / $7.5100 | Buy Now |
DISTI #
200-HMTSW14007LD238
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip | 0 |
|
$2.4600 / $7.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $9.2900 | Buy Now |
|
Powell Electronics | .100 Mini Mate Universal Double Row Disc Min Qty: 1 | 55 |
|
$4.8700 / $7.5100 | Buy Now |
DISTI #
000000000006163837
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 83 |
|
$4.3900 / $7.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $9.2900 | Buy Now |
DISTI #
5cd8f0e3cd7c1c4c3842ab9b
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 83 |
|
$2.4600 / $7.5100 | Buy Now |
Part Details for HMTSW-140-07-L-D-238
HMTSW-140-07-L-D-238 CAD Models
HMTSW-140-07-L-D-238 Part Data Attributes
|
HMTSW-140-07-L-D-238
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-140-07-L-D-238
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-140-07-L-D-238
This table gives cross-reference parts and alternative options found for HMTSW-140-07-L-D-238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-140-07-L-D-238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-40-04-F-D-475-118 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-07-L-D-238 vs FW-40-04-F-D-475-118 |
FW-40-05-L-D-570-105-P | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HMTSW-140-07-L-D-238 vs FW-40-05-L-D-570-105-P |
FW-40-05-FM-D-405-065 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HMTSW-140-07-L-D-238 vs FW-40-05-FM-D-405-065 |
MTSW-140-13-L-D-930 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-07-L-D-238 vs MTSW-140-13-L-D-930 |
TFC-140-12-FM-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-07-L-D-238 vs TFC-140-12-FM-D |
MTMS-140-56-G-D-405 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-07-L-D-238 vs MTMS-140-56-G-D-405 |
FW-40-04-G-D-372-090 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-07-L-D-238 vs FW-40-04-G-D-372-090 |
FW-40-05-F-D-405-065 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HMTSW-140-07-L-D-238 vs FW-40-05-F-D-405-065 |
MTMS-140-56-S-D-405 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-07-L-D-238 vs MTMS-140-56-S-D-405 |
FW-40-05-G-D-600-075-P | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HMTSW-140-07-L-D-238 vs FW-40-05-G-D-600-075-P |