Part Details for HMTSW-150-09-G-S-009 by Samtec Inc
Overview of HMTSW-150-09-G-S-009 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-150-09-G-S-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-150-09-G-S-0
|
Avnet Americas | Conn Unshrouded HDR 50 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HMTSW-150-09-G-S-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.2600 / $4.7900 | Buy Now |
DISTI #
000000000003995450
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.2600 / $4.7900 | Buy Now |
Part Details for HMTSW-150-09-G-S-009
HMTSW-150-09-G-S-009 CAD Models
HMTSW-150-09-G-S-009 Part Data Attributes
|
HMTSW-150-09-G-S-009
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-150-09-G-S-009
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-150-09-G-S-009
This table gives cross-reference parts and alternative options found for HMTSW-150-09-G-S-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-150-09-G-S-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-150-10-G-S-610 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-10-G-S-610 |
MTSW-150-07-S-S-210 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-07-S-S-210 |
MTSW-150-09-T-S-535 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-09-T-S-535 |
MTSW-150-07-L-S-250 | Board Stacking Connector, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-07-L-S-250 |
MTSW-150-07-L-S-135 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-07-L-S-135 |
MTSW-150-07-T-S-270 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-07-T-S-270 |
MTSW-150-08-F-S-250 | Board Stacking Connector, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-08-F-S-250 |
MTSW-150-07-G-S-235 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-07-G-S-235 |
MTSW-150-08-L-S-240 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-08-L-S-240 |
MTSW-150-09-G-S-130 | Board Stacking Connector, | Samtec Inc | HMTSW-150-09-G-S-009 vs MTSW-150-09-G-S-130 |