Part Details for HMTSW-216-10-G-D-500 by Samtec Inc
Overview of HMTSW-216-10-G-D-500 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-216-10-G-D-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4169
|
Newark | Connector, Header, 32Pos, 2Rows, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-216-10-G-D-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$5.8900 / $10.6100 | Buy Now |
DISTI #
612-HMTSW-216-10-G-D-500-ND
|
DigiKey | CONN HEADER VERT 32POS 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4200 | Buy Now |
DISTI #
HMTSW-216-10-G-D-5
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-216-10-G-D-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$5.7800 / $8.9000 | Buy Now |
DISTI #
200-HMTSW21610GD500
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.9100 / $8.9000 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.9100 / $8.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 800 |
|
$3.6750 / $10.5000 | Buy Now | |
DISTI #
HMTSW-216-10-G-D-5
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-216-10-G-D-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$5.7800 / $8.9000 | Buy Now |
DISTI #
HMTSW-216-10-G-D-5
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-216-10-G-D-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$5.7800 / $8.9000 | Buy Now |
|
Powell Electronics | .100 High-Temp Va Min Qty: 1 | 45 |
|
$5.7800 / $8.9000 | Buy Now |
Part Details for HMTSW-216-10-G-D-500
HMTSW-216-10-G-D-500 CAD Models
HMTSW-216-10-G-D-500 Part Data Attributes
|
HMTSW-216-10-G-D-500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-216-10-G-D-500
Samtec Inc
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for HMTSW-216-10-G-D-500
This table gives cross-reference parts and alternative options found for HMTSW-216-10-G-D-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-216-10-G-D-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-216-08-G-D-280 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-216-10-G-D-500 vs MTSW-216-08-G-D-280 |