Part Details for HMTSW-222-10-S-Q-430-LA by Samtec Inc
Overview of HMTSW-222-10-S-Q-430-LA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-222-10-S-Q-430-LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-222-10-S-Q-430-LA-ND
|
DigiKey | CONN HEADER VERT 44POS 5.08MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMTSW-222-10-S-Q-4
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-222-10-S-Q-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$9.3500 / $19.4900 | Buy Now |
DISTI #
000000000002820624
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$9.3500 / $19.4900 | Buy Now |
Part Details for HMTSW-222-10-S-Q-430-LA
HMTSW-222-10-S-Q-430-LA CAD Models
HMTSW-222-10-S-Q-430-LA Part Data Attributes
|
HMTSW-222-10-S-Q-430-LA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-222-10-S-Q-430-LA
Samtec Inc
Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.32 inch | |
Body Depth | 0.36 inch | |
Body Length | 4.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for HMTSW-222-10-S-Q-430-LA
This table gives cross-reference parts and alternative options found for HMTSW-222-10-S-Q-430-LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-222-10-S-Q-430-LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-222-22-S-Q-225-LA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-22-S-Q-225-LA |
HMTSW-222-07-T-Q-100-RA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-07-T-Q-100-RA |
HMTSW-222-12-G-Q-200-RA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-12-G-Q-200-RA |
HMTSW-222-08-S-Q-225-LA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-08-S-Q-225-LA |
HMTSW-222-09-T-Q-225-RA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-09-T-Q-225-RA |
HMTSW-222-11-L-Q-100-RA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-11-L-Q-100-RA |
HMTSW-222-22-G-Q-200-LA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-22-G-Q-200-LA |
HMTSW-222-07-S-Q-200-LA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-07-S-Q-200-LA |
HMTSW-222-10-S-Q-100-RA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-10-S-Q-100-RA |
HMTSW-222-09-G-Q-100-LA | Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-222-10-S-Q-430-LA vs HMTSW-222-09-G-Q-100-LA |