Part Details for HMUA-P0.9-H2(60) by Hirose Electric Co Ltd
Overview of HMUA-P0.9-H2(60) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HMUA-P0.9-H2(60)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMUA-P0.9-H2(60)-ND
|
DigiKey | CONN FBR OPTIC PLUG HSG FOR HMUA Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.3734 | Buy Now |
DISTI #
HMUA-P0.9-H2(60)
|
Avnet Americas | Connector MU Type Housing Single Mode Simplex Plug Straight Cable Mount - Bulk (Alt: HMUA-P0.9-H2(60)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HMUAP09H260
|
Mouser Electronics | Fiber Optic Connectors PLUG HOUSING PURPLE .9MM FIBER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003976887
|
Sager | Fiber Optic Connectors PLUG HOUSING PURPLE .9MM FIBER Min Qty: 1 | 0 |
|
$2.9100 / $4.3400 | Buy Now |
Part Details for HMUA-P0.9-H2(60)
HMUA-P0.9-H2(60) CAD Models
HMUA-P0.9-H2(60) Part Data Attributes
|
HMUA-P0.9-H2(60)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HMUA-P0.9-H2(60)
Hirose Electric Co Ltd
Fiber Optic Connector, Simplex, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: IEC 61754-6, UL 94V-0 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |