Part Details for HN27C256HG-70 by Renesas Electronics Corporation
Overview of HN27C256HG-70 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for HN27C256HG-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 32K x 8, 28 Pin, Ceramic, DIP | 184 |
|
$3.1820 / $5.1600 | Buy Now |
Part Details for HN27C256HG-70
HN27C256HG-70 CAD Models
HN27C256HG-70 Part Data Attributes
|
HN27C256HG-70
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN27C256HG-70
Renesas Electronics Corporation
32K X 8 UVPROM, 70 ns, CDIP28, 0.600 INCH, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN27C256HG-70
This table gives cross-reference parts and alternative options found for HN27C256HG-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C256HG-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606308XA | UVPROM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | HN27C256HG-70 vs 5962-8606308XA |
AM27C256-70DE | UVPROM, 32KX8, 70ns, CMOS, CDIP28, DIP-28 | Spansion | HN27C256HG-70 vs AM27C256-70DE |
AM27C256-70DIB | UVPROM, 32KX8, 70ns, CMOS, CDIP28, DIP-28 | Spansion | HN27C256HG-70 vs AM27C256-70DIB |
MX27C256DC-70 | UVPROM, 32KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | Macronix International Co Ltd | HN27C256HG-70 vs MX27C256DC-70 |
M27C256BF | 32KX8 UVPROM, 70ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | HN27C256HG-70 vs M27C256BF |
M27C256B-70XF6X | 32KX8 UVPROM, 70ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | HN27C256HG-70 vs M27C256B-70XF6X |
5962-8606308XX | UVPROM, 32KX8, 70ns, CMOS, CDIP28 | QP Semiconductor | HN27C256HG-70 vs 5962-8606308XX |
5962-8606308XC | UVPROM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | HN27C256HG-70 vs 5962-8606308XC |
FT27C256R-70DMB | UVPROM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Force Technologies Ltd | HN27C256HG-70 vs FT27C256R-70DMB |
5962-8606308XA | 32KX8 UVPROM, 70ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | STMicroelectronics | HN27C256HG-70 vs 5962-8606308XA |