Part Details for HN612 by Siemens
Overview of HN612 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HN612-ND
|
DigiKey | HDSS NEUTRAL LUG KIT 600V 30-60A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$57.8933 / $71.8700 | Buy Now |
DISTI #
982-HN612
|
Mouser Electronics | Switch Contact Blocks / Switch Kits HDSS NEUTRAL LUG KIT 600V 30-60A | 3 |
|
$55.9600 / $71.8600 | Buy Now |
DISTI #
70821549
|
RS | 30-60A Safety Swit Neutral Kit | Siemens HN612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0700 / $72.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9100 / $73.2100 | Buy Now |