Part Details for HN623 by Siemens
Overview of HN623 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HN623-ND
|
DigiKey | HDSS NEUTRAL LUG KIT 600V 60-100 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$131.7020 / $133.5600 | Buy Now |
DISTI #
982-HN623
|
Mouser Electronics | Switch Contact Blocks / Switch Kits HDSS NEUTRAL LUG KIT 600V 60-100A | 5 |
|
$118.6500 / $131.2600 | Buy Now |
DISTI #
70821550
|
RS | 60-100A SAFETY SWIT NEUTRAL KIT | Siemens HN623 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$106.8500 / $133.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.1800 / $127.0300 | Buy Now |