Part Details for HNAV-27 by IDEC Corporation
Overview of HNAV-27 by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNAV-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2748
|
Newark | Nameplate, For Use With:Twtd Series Oiltight Switches And Pilot Devices, Product Range:-, Features:"emergency Stop" Legend Rohs Compliant: Yes |Idec HNAV-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$5.6000 / $7.4500 | Buy Now |
DISTI #
1885-HNAV-27-ND
|
DigiKey | NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7200 | Buy Now |
DISTI #
199-HNAV27
|
Mouser Electronics | Switch Hardware Nameplate | 30 |
|
$6.5100 / $8.3200 | Buy Now |
DISTI #
70173165
|
RS | Switch Accessory, Yellow Plastic Nameplate: EMERGENCY STOP, TWTD Series | IDEC Corporation HNAV-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 80 |
|
$6.3600 / $8.4900 | Buy Now |
|
Onlinecomponents.com | Label for Emergency Stop Switch RoHS: Compliant |
34 In Stock |
|
$9.2100 / $11.9800 | Buy Now |
|
Quest Components | NAMEPLATE FOR USE WITH: EMERGENCY STOP SWITCHES FEATURES: "EMERGENCY STOP" | 40 |
|
$3.3760 / $5.0640 | Buy Now |
DISTI #
HNAV-27
|
TME | Warning plate, 30mm, Ømount.hole: 30mm, Ø: 60mm Min Qty: 1 | 11 |
|
$3.0100 / $3.4500 | Buy Now |
DISTI #
000000000003378419
|
Sager | Switch Hardware Nameplate Min Qty: 1 | 50 |
|
$3.6600 / $4.6100 | Buy Now |
DISTI #
C1S321100026078
|
Chip1Stop | Labels Emergency Stop Label Aluminum Black/Yellow RoHS: Compliant Container: Bulk | 10 |
|
$4.4900 / $4.6100 | Buy Now |
|
Master Electronics | Label for Emergency Stop Switch RoHS: Compliant |
34 In Stock |
|
$9.2100 / $11.9800 | Buy Now |