Part Details for HNC2-2.5P-4DSL(01) by Hirose Electric Co Ltd
Overview of HNC2-2.5P-4DSL(01) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HNC2-2.5P-4DSL(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5903
|
Newark | 2.5Mm Pitch Connectors For Discrete Wire Connection |Hirose(Hrs) HNC2-2.5P-4DSL(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
H124012-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
HNC2-2.5P-4DSL(01)
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: HNC2-2.5P-4DSL(01)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
798-HNC2-2.5P-4DSL01
|
Mouser Electronics | Headers & Wire Housings 2.5MM CONT PITCH PIN HDR 4 CONT RA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.4760 | Buy Now |
DISTI #
HIRHNC2-2.5P-4DSL(01)
|
Heilind Electronics | 218-0041-2-01 EACH | Americas - 0 in Stock |
|
$0.5556 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4584 / $0.7680 | Buy Now |
DISTI #
HNC2-2.5P-4DSL(01)
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: HNC2-2.5P-4DSL(01)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
000000000003976998
|
Sager | Headers & Wire Housings 2.5MM CONT PITCH PIN HDR 4 CONT RA Min Qty: 1 | 0 |
|
$0.4300 / $0.5300 | Buy Now |
Part Details for HNC2-2.5P-4DSL(01)
HNC2-2.5P-4DSL(01) CAD Models
HNC2-2.5P-4DSL(01) Part Data Attributes:
|
HNC2-2.5P-4DSL(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HNC2-2.5P-4DSL(01)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE 0.043 | |
Body Breadth | 0.169 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.689 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 0.4 N |