Part Details for HNC20/100M by Thomas & Betts
Overview of HNC20/100M by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNC20/100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Temperature Extra Flexible Conduit - NC Size 20/NW Size 17 - OD 21.2mm - ID 16.6mm - Static Bend Radius 35mm - Polyamide 12 - Reel 100m - Black. | 0 |
|
$579.3700 / $1,410.5800 | Buy Now |
|
Master Electronics | Low Temperature Extra Flexible Conduit - NC Size 20/NW Size 17 - OD 21.2mm - ID 16.6mm - Static Bend Radius 35mm - Polyamide 12 - Reel 100m - Black. | 0 |
|
$579.3700 / $1,410.5800 | Buy Now |